Power Management Development Boards and Kits
TPS2491EVM-002
TPS2491 Hot Swap Controller Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Hot Swap Controller
Input Voltage Range
9VDC to 80VDC
Supported Device
TPS2491
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Order Quantity