Arrow Electronic Components Online
TPS24742EVM667|TI|simage
TPS24742EVM667|TI|limage
Power Management Development Boards and Kits

TPS24742EVM-667

TPS24742 Hot Swap Controller Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Hot Swap Controller
  • Number of Outputs
    2
  • Input Voltage Range
    2.5VDC to 18VDC
  • Supported Device
    TPS24742

Documentation and Resources

Datasheets
Design resources