Arrow Electronic Components Online
Power Management Development Boards and Kits

TPS24700EVM-001

TPS24700 Hot Swap Controller Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Hot Swap Controller
  • Number of Outputs
    1
  • Output Current (mA)
    50000
  • Input Voltage Range
    3VDC to 20VDC
  • Supported Device
    TPS24700

Documentation and Resources

Datasheets
Design resources