Hot Swap Controllers
TPS2456ARHHR
Hot Swap Controller 2-CH 15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive Voltage
Fault Management
Latched Off
External FET
N-Channel
Number of Channels
2
PGOOD Output Logic
Active Low
Minimum Operating Supply Voltage (V)
8.5
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
4
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
6
Package Length
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
36
Lead Shape
No Lead

