Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
FET Type
N-Channel
Number of Drivers
1
Maximum Turn-On Time (ns)
130(Typ)
Maximum Turn-Off Time (ns)
70(Typ)
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
16.5
Maximum Supply Current (mA)
4.25(Typ)
Maximum Power Dissipation (mW)
410
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

