Arrow Electronic Components Online
TPS2410RMSR|TI|simage
TPS2410RMSR|TI|limage
OR Controllers

TPS2410RMSR

OR Controller N-Channel Single 14-Pin UQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • FET Type
    N-Channel
  • Number of Drivers
    1
  • Maximum Turn-On Time (ns)
    130(Typ)
  • Maximum Turn-Off Time (ns)
    70(Typ)
  • Minimum Operating Supply Voltage (V)
    0.8
  • Maximum Operating Supply Voltage (V)
    16.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    2.6(Max)
  • Package Length
    2.6(Max)
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources