Hot Swap Controllers
TPS2393DBT
Hot Swap Controller 1-CH -20V N-Channel Negative Voltage 44-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Negative Voltage
Fault Management
Auto-Restart
External FET
N-Channel
Number of Channels
1
PGOOD Output Logic
Active Low
Minimum Operating Supply Voltage (V)
-80
Typical Operating Supply Voltage (V)
-48
Maximum Operating Supply Voltage (V)
-20
Maximum Supply Current (mA)
1.7
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
11.1(Max)
PCB changed
44
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
44
Lead Shape
Gull-wing

