Hot Swap Controllers
TPS2390DGKR
Hot Swap Controller 1-CH -36V N-Channel Negative Voltage 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Negative Voltage
Fault Management
Latched Off
External FET
N-Channel
Number of Channels
1
Minimum Operating Supply Voltage (V)
-80
Maximum Operating Supply Voltage (V)
-36
Maximum Supply Current (mA)
1.5
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

