Arrow Electronic Components Online
TPS23880RTQT|TI|simage
TPS23880RTQT|TI|limage
Power Over Ethernet - PoE Controllers

TPS23880RTQT

Power Over Ethernet PSE Controller 44V 57V 90W 56-Pin VQFN EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    PSE Controller
  • Standard Supported
    IEEE802.3at/IEEE802.3bt
  • Minimum Input Voltage (V)
    44
  • Maximum Input Voltage (V)
    57
  • Maximum Current Limit (mA)
    90
  • Maximum Output Power (W)
    90
  • Maximum Duty Cycle (%)
    6.7
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    8.15(Max)
  • Package Length
    8.15(Max)
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources