Top Purchased
Power Over Ethernet - PoE Controllers
TPS23861PW
Power Over Ethernet PSE Controller 3V 3.6V 28-Pin TSSOP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
PSE Controller
Standard Supported
IEEE802.3at
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
3.6
Maximum Operating Frequency (Hz)
400000
Maximum Duty Cycle (%)
6.7
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

