Power Over Ethernet - PoE Controllers
TPS2384PJD
Power Over Ethernet PSE Controller 44V 57V 64-Pin HTQFP EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
PSE Controller
Standard Supported
IEEE802.3af
Minimum Input Voltage (V)
44
Maximum Input Voltage (V)
57
Maximum Current Limit (mA)
450
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
64
Lead Shape
Gull-wing

