Arrow Electronic Components Online
TPS2384PAPR|TI|simage
TPS2384PAPR|TI|limage
Power Over Ethernet - PoE Controllers

TPS2384PAPR

Power Over Ethernet PSE Controller 44V 57V 64-Pin HTQFP EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    PSE Controller
  • Standard Supported
    IEEE802.3af
  • Minimum Input Voltage (V)
    44
  • Maximum Input Voltage (V)
    57
  • Maximum Current Limit (mA)
    450
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources