Arrow Electronic Components Online
TPS23841PJD|TI|simage
TPS23841PJD|TI|limage
Power Over Ethernet - PoE Controllers

TPS23841PJD

Power Over Ethernet PSE Controller 21.5V 57V 25W 64-Pin HTQFP EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    PSE Controller
  • Standard Supported
    IEEE802.3af
  • Minimum Input Voltage (V)
    21.5
  • Maximum Input Voltage (V)
    57
  • UVLO Turn-On Threshold (V)
    16 to 21.5
  • UVLO Turn-Off Threshold (V)
    14 to 21
  • Maximum Current Limit (mA)
    700
  • Maximum Output Power (W)
    25
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources