Power Management Development Boards and Kits
TPS2379EVM-106
TPS2379 Special Purpose Voltage Regulator Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Special Purpose Voltage Regulator
Input Voltage Range
0VDC to 57VDC
Efficiency (%)
97.5
Supported Device
TPS2379

