Power Over Ethernet - PoE Controllers
TPS2376DDA-H
Power Over Ethernet PD Controller 0V 57V 26W 8-Pin HSOIC EP
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3af
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
57
UVLO Turn-On Threshold (V)
2.49
UVLO Turn-Off Threshold (V)
1.93
Maximum Current Limit (mA)
765(Typ)
Typical Inrush Current (mA)
224
Typical Inrush Resistance (kOhm)
1000(Max)
Maximum Output Power (W)
26
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing
Family/Series
TPS2376-H
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
75
MSL
1
Order Quantity

