Arrow Electronic Components Online
TPS2375PWR1|TI|simage
TPS2375PWR1|TI|limage
Power Over Ethernet - PoE Controllers

TPS2375PWR-1

Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3af
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    57
  • UVLO Turn-On Threshold (V)
    39.3
  • UVLO Turn-Off Threshold (V)
    30.5
  • Maximum Current Limit (mA)
    461(Typ)
  • Typical Inrush Current (mA)
    130
  • Typical Inrush Resistance (kOhm)
    500(Max)
  • Maximum Output Power (W)
    13
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    TPS2375-1
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources