Power Over Ethernet - PoE Controllers
TPS2375DRG4
Power Over Ethernet PD Controller 0V 57V 13W 8-Pin SOIC
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3af
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
57
UVLO Turn-On Threshold (V)
39.3
UVLO Turn-Off Threshold (V)
30.5
Maximum Current Limit (mA)
461(Typ)
Typical Inrush Current (mA)
130
Typical Inrush Resistance (kOhm)
500(Max)
Maximum Output Power (W)
13
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

