Arrow Electronic Components Online
TPS23754PWPR|TI|simage
TPS23754PWPR|TI|limage
Power Over Ethernet - PoE Controllers

TPS23754PWPR

Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PSE Controller
  • Standard Supported
    IEEE802.3at
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    57
  • UVLO Turn-On Threshold (V)
    35
  • Maximum Current Limit (mA)
    970(Typ)
  • Typical Inrush Current (mA)
    140
  • Maximum Output Power (W)
    30
  • Maximum Duty Cycle (%)
    78(Typ)
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources