Arrow Electronic Components Online
TPS23754EVM420|TI|simage
TPS23754EVM420|TI|limage
Power Management Development Boards and Kits

TPS23754EVM-420

TPS23754 Power Over Ethernet Controller Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Over Ethernet Controller
  • Input Voltage Range
    0VDC to 57VDC
  • Supported Device
    TPS23754
Order Quantity

Documentation and Resources

Datasheets
Design resources