Arrow Electronic Components Online
TPS23753PWR|TI|simage
TPS23753PWR|TI|limage
Power Over Ethernet - PoE Controllers

TPS23753PWR

Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3at
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    57
  • UVLO Turn-On Threshold (V)
    35
  • Maximum Current Limit (mA)
    450(Typ)
  • Typical Inrush Current (mA)
    140
  • Maximum Output Power (W)
    13
  • Maximum Duty Cycle (%)
    78.5(Typ)
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources