Power Over Ethernet - PoE Controllers
TPS23752PWPR
Power Over Ethernet PD Controller 0V 57V 25.5W 20-Pin HTSSOP EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3at
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
57
UVLO Turn-On Threshold (V)
38.1
UVLO Turn-Off Threshold (V)
32
Maximum Current Limit (mA)
1000(Typ)
Typical Inrush Current (mA)
140
Maximum Output Power (W)
25.5
Maximum Operating Frequency (Hz)
251(Typ)
Maximum Duty Cycle (%)
80(Typ)
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

