Power Over Ethernet - PoE Controllers
TPS23750PWPG4
Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3af
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
67
UVLO Turn-On Threshold (V)
39.3
UVLO Turn-Off Threshold (V)
30.5
Maximum Current Limit (mA)
515
Typical Inrush Current (mA)
140
Maximum Operating Frequency (Hz)
565000
Maximum Duty Cycle (%)
49.5
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing

