Power Over Ethernet - PoE Controllers
TPS2373-3RGWT
Power Over Ethernet PD Controller 0V 57V 90W 20-Pin VQFN EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3at
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
57
Maximum Current Limit (mA)
2200(Typ)
Typical Inrush Current (mA)
335
Maximum Output Power (W)
90
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.15(Max)
Package Length
5.15(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead
Order Quantity

