Arrow Electronic Components Online
TPS23724RGWT|TI|simage
TPS23724RGWT|TI|limage
Power Over Ethernet - PoE Controllers

TPS2372-4RGWT

Power Over Ethernet PD Controller 0V 57V 20-Pin VQFN EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3at/IEEE802.3bt
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    57
  • Maximum Current Limit (mA)
    2200(Typ)
  • Typical Inrush Current (mA)
    335
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.15(Max)
  • Package Length
    5.15(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources