Top Searched
Power Over Ethernet - PoE Controllers
TPS2370PWR
Power Over Ethernet PD Controller/PSE Controller 57V 8-Pin TSSOP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
PSE Controller|PD Controller
Standard Supported
IEEE802.3af
Maximum Input Voltage (V)
57
UVLO Turn-On Threshold (V)
40.2
UVLO Turn-Off Threshold (V)
31.4
Maximum Current Limit (mA)
505
Programmability
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

