Arrow Electronic Components Online
TPS2363PFBR|TI|simage
TPS2363PFBR|TI|limage
Hot Swap Controllers

TPS2363PFBR

Hot Swap Controller 6-CH 3.6V/13.2V N-Channel/P-Channel Hot Plug Controller 48-Pin TQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hot Plug Controller
  • Fault Management
    Latched Off
  • External FET
    N-Channel|P-Channel
  • Number of Channels
    6
  • PGOOD Output Logic
    Active Low
  • Minimum Operating Supply Voltage (V)
    3|10.8
  • Typical Operating Supply Voltage (V)
    12|3.3
  • Maximum Operating Supply Voltage (V)
    3.6|13.2
  • Maximum Supply Current (mA)
    1
  • External Sense Resistor
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources