Arrow Electronic Components Online
TPS2359RHHTG4|TI|simage
TPS2359RHHTG4|TI|limage
Hot Swap Controllers

TPS2359RHHTG4

Hot Swap Controller 1-CH 4V/15V N-Channel Hot Swap Controller 36-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Hot Swap Controller
  • Fault Management
    Auto-Restart|Latched Off
  • External FET
    N-Channel
  • Number of Channels
    1
  • PGOOD Output Logic
    Active Low|Open Drain
  • Minimum Operating Supply Voltage (V)
    3|8.5
  • Typical Operating Supply Voltage (V)
    12|3.3
  • Maximum Operating Supply Voltage (V)
    4|15
  • Maximum Supply Current (mA)
    4
  • External Sense Resistor
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    6.1(Max) mm
  • Package Length
    6.1(Max) mm
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources