Hot Swap Controllers
TPS2359RHHR
Hot Swap Controller 2-CH 4V/15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive Voltage
Fault Management
Auto-Restart|Latched Off
External FET
N-Channel
Number of Channels
2
Minimum Operating Supply Voltage (V)
3|8.5
Typical Operating Supply Voltage (V)
12|3.3
Maximum Operating Supply Voltage (V)
4|15
Maximum Supply Current (mA)
4
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
6.1(Max) mm
Package Length
6.1(Max) mm
PCB changed
36
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
36
Lead Shape
No Lead

