Hot Swap Controllers
TPS2330ID
Hot Swap Controller 1-CH 13V N-Channel Positive Voltage 14-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive Voltage
Fault Management
Latched Off
External FET
N-Channel
Number of Channels
1
PGOOD Output Logic
Open Drain
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
13
Typical Circuit Breaker Threshold Voltage (mV)
73
Maximum Supply Current (mA)
1
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

