Arrow Electronic Components Online
TPS22994RUKT|TI|simage
TPS22994RUKT|TI|limage
Power Switches

TPS22994RUKT

Power Switch Hi Side 4-OUT 1A 114.2mOhm 20-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    4
  • Interface Type
    Parallel
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    1 to 3.6
  • Output Voltage Range (V)
    0 to 16.2
  • Operating Supply Voltage Range (V)
    1.62 to 3.6
  • Minimum Output Current (A)
    1(Max)
  • Typical Switch On Resistance (Ohm)
    114.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources