Arrow Electronic Components Online
TPS22991CRAAR|TI|simage
TPS22991CRAAR|TI|limage
Power Switches

TPS22991CRAAR

Power Switch Hi Side 1-OUT 25mOhm 4-Pin UQFN-HR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Interface Type
    On/Off
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage Range (V)
    0 to 5.5
  • Operating Supply Voltage Range (V)
    1 to 5.5
  • Typical Switch On Resistance (Ohm)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    0.8(Max)
  • Package Length
    0.9(Max)
  • PCB changed
    4
  • Supplier Package
    UQFN-HR
  • Pin Count
    4
Order Quantity

Documentation and Resources

Design resources