Current Limit Switches
TPS22985YFPR
Current Limit SW 1-IN 1-OUT 2.8V to 19.8V 0.5A 16-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
19.8
Typical Switch On Resistance (mOhm)
170
Maximum Power Dissipation (mW)
1050
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.57
Package Length
1.57
PCB changed
16
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
16
Lead Shape
Ball

