Arrow Electronic Components Online
TPS22981RGPT|TI|limage
TPS22981RGPT|TI|simage
Power Muxes

TPS22981RGPT

Pwr Mux 4.5V to 19.8V 3.1A/3.1A 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    2
  • Number of Outputs
    2
  • Input Voltage Range (V)
    4.5 to 19.8
  • Maximum Output Current (A)
    3.1
  • Typical Switch On Resistance (Ohm)
    0.125(Max)
  • Maximum Power Dissipation (mW)
    2160
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources