Arrow Electronic Components Online
TPS22975EVM|TI|simage
TPS22975EVM|TI|limage
Power Management Development Boards and Kits

TPS22975EVM

TPS22975 Power Switch Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Switch
  • Output Current (mA)
    6000
  • Input Voltage Range
    0.6VDC to 5.7VDC
  • Supported Device
    TPS22975

Documentation and Resources

Datasheets
Design resources