Arrow Electronic Components Online
TPS22968NQ1EVM|TI|simage
TPS22968NQ1EVM|TI|limage
Power Management Development Boards and Kits

TPS22968NQ1EVM

TPS22968 Power Switch Evaluation Board Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Switch
  • Number of Outputs
    2
  • Input Voltage Range
    0.8VDC to 5.5VDC
  • Supported Device
    TPS22968

Documentation and Resources

Datasheets
Design resources