Arrow Electronic Components Online
TPS22968DPUR|TI|simage
TPS22968DPUR|TI|limage
Power Switches

TPS22968DPUR

Power Switch Hi Side 2-OUT 4A 25mOhm 14-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    0.8
  • Maximum Input Voltage (V)
    0.8 to 5.5
  • Output Voltage Range (V)
    -0.3 to 6
  • Operating Supply Voltage Range (V)
    2.5 to 5.5
  • Minimum Output Current (A)
    4(Max)
  • Typical Switch On Resistance (Ohm)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    2.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources