Power Switches
TPS22966TDPURQ1
Power Switch Hi Side 2-OUT 4A 21mOhm 14-Pin WSON EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
High Side
Number of Outputs
2
Maximum Input Voltage (V)
0.8 to 5.5
Output Voltage Range (V)
5.5(Max)
Minimum Output Current (A)
4(Max)
Typical Switch On Resistance (Ohm)
21
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
2.1(Max)
Package Length
3.1(Max)
PCB changed
14
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
14
Lead Shape
No Lead
Order Quantity

