Power Switches
TPS22965QWDSGTQ1
Power Switch Hi Side 1-OUT 4A 16mOhm Automotive 8-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
0.8
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
5.5(Max)
Operating Supply Voltage Range (V)
2.5 to 5.5
Minimum Output Current (A)
4(Max)
Typical Switch On Resistance (Ohm)
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

