Arrow Electronic Components Online
TPS22964CEVM029|TI|simage
TPS22964CEVM029|TI|limage
Power Management Development Boards and Kits

TPS22964CEVM-029

TPS22964C Power Switch Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Switch
  • Input Voltage Range
    1.1VDC to 5.5VDC
  • Supported Device
    TPS22964C
Order Quantity

Documentation and Resources

Design resources