Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
0.8
Maximum Input Voltage (V)
3.55
Output Voltage Range (V)
3.55(Max)
Operating Supply Voltage Range (V)
3 to 5.5
Minimum Output Current (A)
6(Max)
Typical Switch On Resistance (Ohm)
6.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead

