Power Management Development Boards and Kits
TPS22958EVM
TPS22958 Power Switch 5.5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Power Switch
Number of Outputs
2
Output Voltage Range (VDC)
5.5(Max)
Output Current (mA)
4000/6000
Input Voltage Range
0.6VDC to 5.5VDC
Supported Device
TPS22958

