Arrow Electronic Components Online
TPS22958DGKR|TI|simage
TPS22958DGKR|TI|limage
Power Switches

TPS22958DGKR

Power Switch Hi Side 1-OUT 6A 14mOhm 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    0.5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage Range (V)
    5.5(Max)
  • Minimum Output Current (A)
    6(Max)
  • Typical Switch On Resistance (Ohm)
    14
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources