Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
3.6
Output Voltage Range (V)
3.6(Max)
Minimum Output Current (A)
1(Max)
Typical Supply Current (mA)
0.0025
Typical Switch On Resistance (Ohm)
87
Maximum Power Dissipation (mW)
829.04
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3(Max)
Package Width
0.92(Max)
Package Length
0.92(Max)
PCB changed
4
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
4
Lead Shape
Ball

