Arrow Electronic Components Online
TPS22933ARSET|TI|limage
TPS22933ARSET|TI|simage
Power Muxes

TPS22933ARSET

Pwr Mux Autoswitch 2.5V to 12V 0.05A 8-Pin UQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Operation
    Autoswitching
  • Number of Inputs
    3
  • Number of Outputs
    1
  • Input Voltage Range (V)
    2.5 to 12
  • Maximum Output Current (A)
    0.05
  • Maximum Supply Current (mA)
    0.015
  • Typical Switch On Resistance (Ohm)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.55(Max)
  • Package Length
    1.55(Max)
  • PCB changed
    8
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources