Top Searched
Power Switches
TPS22929DDBVR
Power Switch Hi Side 1-OUT 1.8A 129mOhm 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
1.4
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
5.5(Max)
Minimum Output Current (A)
1.8
Typical Switch On Resistance (Ohm)
129
Maximum Power Dissipation (mW)
463
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

