Power Switches
TPS22925CNYPHT
Power Switch Hi Side 1-OUT 3A 13100mOhm 6-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
0.65
Maximum Input Voltage (V)
3.6
Output Voltage Range (V)
0 to 3.6
Minimum Output Current (A)
3(Max)
Typical Switch On Resistance (Ohm)
13100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.23(Max)
Package Width
0.89(Max)
Package Length
1.39(Max)
PCB changed
6
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
6
Lead Shape
Ball

