Power Switches
TPS22918TDBVTQ1
Power Switch Hi Side 1-OUT 71mOhm Automotive 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
5.5(Max)
Operating Supply Voltage Range (V)
1 to 5.5
Typical Switch On Resistance (Ohm)
71
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

