Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
TPS22915CYFPR
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Interface Type
On/Off
Minimum Input Voltage (V)
1.05
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
0 to 5.5
Operating Supply Voltage Range (V)
1.05 to 5.5
Minimum Output Current (A)
2(Max)
Typical Switch On Resistance (Ohm)
38
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31(Max)
Package Width
0.78(Max)
Package Length
0.78(Max)
PCB changed
4
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
4
Lead Shape
Ball

