Power Management Development Boards and Kits
TPS22914BEVM-078
TPS22914B Power Switch Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Power Switch
Output Current (mA)
2000
Input Voltage Range
1.05VDC to 5.5VDC
Supported Device
TPS22914B

