Arrow Electronic Components Online
TPS22912CYZVR|TI|simage
TPS22912CYZVR|TI|limage
Power Switches

TPS22912CYZVR

Power Switch Hi Side 1-OUT 61mOhm 4-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Interface Type
    On/Off
  • Minimum Input Voltage (V)
    1.4
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage Range (V)
    5.5(Max)
  • Operating Supply Voltage Range (V)
    1.4 to 5.5
  • Typical Switch On Resistance (Ohm)
    61
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3(Max)
  • Package Width
    0.92(Max)
  • Package Length
    0.92(Max)
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    4
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources